Infineon PSoC Development Board CY8CKIT-043

小計(1 件)*

HK$207.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$207.20

* 參考價格

RS庫存編號:
124-4185
製造零件編號:
CY8CKIT-043
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Kit

Kit Classification

Development Board

Technology

PSoC

Processor Family Name

PSoC

Processor Part Number

CY8C4247AZI-M485

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
IN

CY8CKIT-043 PSoC 4 M-Series Prototyping Kit, Cypress


The CY8CKIT-043 PSoC 4 M-Series Prototyping Kit is a platform that features the PSoC 4 M-Series, a true Programmable embedded System-on Chip from Cypress. The Prototyping Kit is a snap-away Programmer and Debugger on the USB connector using the SWD interface. It enables on-board programming, debugging, and bridging support to USB-UART and USB-I²C interfaces that target the PSoC 4200M devices.

The CY8CKIT-043 kit also features a footprint for the EZ-BLE PRoC Module, which enables Bluetooth Low Energy connectivity.

Kit Contents


PSoC 4 M-Series Prototyping Kit Board

Quick Start Guide

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。