Infineon Prototyping Kit PSoC Development Board CY8CKIT-149
- RS庫存編號:
- 176-9834
- 製造零件編號:
- CY8CKIT-149
- 製造商:
- Infineon
享受批量購買折扣
額外添加5件可節省HK$62.50
查看批量定價選項小計(1 件)*
HK$419.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 109 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$419.80 | - |
| 5 + | HK$407.30 | HK$62.50 |
* 參考價格
- RS庫存編號:
- 176-9834
- 製造零件編號:
- CY8CKIT-149
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Prototyping Kit | |
| Technology | PSoC | |
| Device Core | Cortex M0 | |
| Processor Family Name | PSoC | |
| Processor Part Number | 4100S | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Prototyping Kit | ||
Technology PSoC | ||
Device Core Cortex M0 | ||
Processor Family Name PSoC | ||
Processor Part Number 4100S | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Cypress Semiconductor Prototyping Kit
The Cypress Semiconductor prototyping kit enables you to evaluate and develop systems based on Arm Cortex-M0 core. It features the Cypress' fourth-generation capacitive sensing solution that efficiently works in noisy environments and the presence of liquids. This kit is designed with a snap-away form-factor, allowing users to separate the programmer and debugger from the target board and use it independently.
Features and Benefits:
• 1.8V to 5V operation
• A pushbutton provides a simple user input
• Arm Cortex-M0 core: Up to 128kb flash, 16kb SRAM, 9 programmable analogue blocks, 13 programmable digital blocks and 54 general purpose I/Os, including 24 smart I/Os
• External ECO crystal (4MHz)
• External WCO crystal (32.768kHz)
• EZ-BLE module with feedback LED
• Six-segment slider with feedback LEDs
• Three CapSense buttons of different sizes with feedback LEDs
• Two LEDs to provide feedback (One each for 4100S plus device and EZ-BLE device)
Applications:
• Electronics laboratories
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- Infineon 5LP Prototyping PSoC Development Board CY8CKIT-059
- Infineon PSoC 4200DS Prototyping Kit Development Kit CY8CKIT-146
- Infineon PSoC Development Board CY8CKIT-030A
- Infineon PSoC Development Board CY8CKIT-043
- Infineon PSoC Development Board CY8CKIT-147
- Infineon Evaluation Board PSoC Development Board CY8CKIT-050B
- Infineon PSoC 4100S Max pioneer Kit Development Kit Development Board CY8CKIT-041S-MAX
- Infineon Pioneer PSoC Development Board CY8CKIT-042