Infineon PSoC 4100S Max pioneer Kit Development Kit Development Board CY8CKIT-041S-MAX

小計(1 件)*

HK$992.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年11月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$992.70

* 參考價格

RS庫存編號:
260-1006
製造零件編號:
CY8CKIT-041S-MAX
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

PSoC 4100S Max pioneer Kit

Technology

Development Kit

Device Core

PSoC

Processor Family Name

PSoC

Processor Part Number

CY8C4149AZI-S598

Processor Type

PSoCTM 4100S Max MCU

Standards/Approvals

RoHS

The CY8CKIT-041S-MAX is a low-cost hardware platform that enables design and debug of the PSoC™ 4100S Max device. Onboard components include: 48-MHz Arm® Cortex®-M0+ core, 384KB of Flash, 32KB of SRAM, programmable analog blocks including a 12-bit SAR ADC, programmable digital blocks, cryptography accelerators, a CAN-FD interface, and 84 GPIOs.;The PSoC™ 4100S Max pioneer kit also comes complete with Infineon's industry-leading CAPSENSE™ technology with onboard capacitive sensing interfaces including buttons, slider, touchpad, and proximity sensor.

Kit Contents:


  • PSoC™ 4100S Max pioneer board

  • Capacitive sensing expansion board

  • USB Type-A to Micro-B cable

  • Six jumper wires (five inches each)

  • 40-pin FFC cable (2 inches)

  • Quick start guide

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。