Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- RS庫存編號:
- 180-6852
- 製造零件編號:
- VM816CU50A-D
- 製造商:
- Bridgetek
享受批量購買折扣
額外添加5件可節省HK$75.00
查看批量定價選項小計(1 件)*
HK$744.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$744.80 | - |
| 5 + | HK$729.80 | HK$75.00 |
* 參考價格
- RS庫存編號:
- 180-6852
- 製造零件編號:
- VM816CU50A-D
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Product Type | Display Board | |
| Diagonal Display Size | 5in | |
| Display Technology | LCD | |
| Featured Device | USB | |
| Kit Name | EVE Credit Card Board | |
| For Use With | BT816 Embedded Video Engine | |
| Interface Type | SPI/QSPI | |
| Kit Classification | Development Module | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Product Type Display Board | ||
Diagonal Display Size 5in | ||
Display Technology LCD | ||
Featured Device USB | ||
Kit Name EVE Credit Card Board | ||
For Use With BT816 Embedded Video Engine | ||
Interface Type SPI/QSPI | ||
Kit Classification Development Module | ||
Standards/Approvals RoHS | ||
Bridgetek MCU Development Kit
The Bridgetek MCU development unit is a credit card-sized graphics controller module with BT816 device. This is a USB version that supports 5in displays with 800x480 pixel resolution and has resistive touch control. It includes 16Mbyte flash for bitmaps and other design asset storage, backlight control and a connector for an audio speaker. This product can interface directly with any host with the help of a USB host port.
Features and Benefits:
• Flexible power supply: Powered by an SPI host connector or via USB Micro-B port or via a 2.1mm DC power jack
• on-board 16Mbyte IC flash memory
• on-board audio power amplifier and audio connector for external speaker support
• on-board LCD backlight LED driver
• Support USB high-speed connection to PC or other USB Host (for VM816CU50A modules)
• Supports mono audio output
• Supports single or quad SPI (for VM816C50A modules)
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With USB for BT816 EVE
- Bridgetek VM816C50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With SPI for BT816 EVE
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5 in TFT LCD Development Module With FT810
- Bridgetek ME812AU-WH50R FT812 Embedded Video Engine (EVE) 5 in LCD Development Module With FT4222H USB to SPI bridge for
- Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810