Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- RS庫存編號:
- 787-7062
- 製造零件編號:
- VM800C43A-D
- 製造商:
- Bridgetek
享受批量購買折扣
額外添加10件可節省HK$135.00
查看批量定價選項小計(1 件)*
HK$671.00
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$671.00 | - |
| 10 - 49 | HK$657.50 | HK$135.00 |
| 50 + | HK$644.30 | HK$1,335.00 |
* 參考價格
- RS庫存編號:
- 787-7062
- 製造零件編號:
- VM800C43A-D
- 製造商:
- Bridgetek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bridgetek | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display Board | |
| Display Technology | LCD | |
| Kit Name | FT800 Embedded Video Engine (EVE) Credit Card | |
| Kit Classification | Adapter Board | |
| Interface Type | RS485 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bridgetek | ||
Diagonal Display Size 4.3in | ||
Product Type Display Board | ||
Display Technology LCD | ||
Kit Name FT800 Embedded Video Engine (EVE) Credit Card | ||
Kit Classification Adapter Board | ||
Interface Type RS485 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
EVE, Embedded Video Engine Boards
The VM800C Credit Card development boards for the FT800 Embedded Video Engine (EVE) are available on their own or with a matching LCD panel.
On-board FT800 Embedded Video Engine (EVE)
Available with or without 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
相关链接
- Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5 in TFT LCD Development Module With FT810
- Bridgetek ME812AU-WH50R FT812 Embedded Video Engine (EVE) 5 in LCD Development Module With FT4222H USB to SPI bridge for
- Bridgetek VM816C50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With SPI for BT816 EVE
- Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With USB for BT816 EVE
- Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810