STMicroelectronics AEK-LED-21DISM1 AEK-LED-21DISM1 Display Board With L99LD21 for L99LD21, SPC5-family
- RS庫存編號:
- 198-8649
- 製造零件編號:
- AEK-LED-21DISM1
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 198-8649
- 製造零件編號:
- AEK-LED-21DISM1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Digitally Controlled LED Driver Board | |
| Kit Name | AEK-LED-21DISM1 | |
| Featured Device | L99LD21 | |
| For Use With | L99LD21, SPC5-family | |
| Kit Classification | Display Board | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Digitally Controlled LED Driver Board | ||
Kit Name AEK-LED-21DISM1 | ||
Featured Device L99LD21 | ||
For Use With L99LD21, SPC5-family | ||
Kit Classification Display Board | ||
Interface Type SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics AEK-LED-21DISM1 LED driver board is designed for high brightness automotive LED front lighting applications. It can control four LED strings through two embedded L99LD21 flexible LED drivers with high efficiency boost controller and two embedded buck converters. The overall package is designed to address automotive lighting applications, including high beams and low beams, daytime running lights, turn indicators, position lights, side markers and fog lights.
Output current up to 1.69 A each channel
Input operating voltage range from 5.5 V to 24 V
Programmable via SPI, allowing accurate LED current setting.
Maximum components height is 11 mm
相关链接
- STMicroelectronics AEK-CON-SENSOR1 Connector Board for use with SPC5 MCU Discovery Boards and MEMS Sensor Boards
- STMicroelectronics L99LD21-ADIS LED Driver DISCOVERY Development Board for SPC560B-DIS
- STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- STMicroelectronics AEK-AUD-C1D9031 AVAS Solution Based on SPC582B60E1 Chorus Family MCU and FDA903D Class D Audio
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics AEK-MOT-8DCMH98 Development Board Board for L99MH98
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics LCD Evaluation Board AEK-LCD-DT028V1