STMicroelectronics L99LD21-ADIS LED Driver DISCOVERY Development Board for SPC560B-DIS
- RS庫存編號:
- 182-7758
- 製造零件編號:
- L99LD21-ADIS
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,597.10
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,597.10 |
| 5 + | HK$1,565.00 |
* 參考價格
- RS庫存編號:
- 182-7758
- 製造零件編號:
- L99LD21-ADIS
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Development Board | |
| Featured Device | SPC560B-DIS | |
| Kit Name | LED Driver DISCOVERY | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Development Board | ||
Featured Device SPC560B-DIS | ||
Kit Name LED Driver DISCOVERY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
From integrated smart power actuator drivers and power management devices to high-end 32-bit Flash MCUs, ST offers an unparalleled platform of advanced technologies combined with a thorough understanding of the transportation market gained through close collaboration with leading customers and an unswerving commitment to quality. As a result, we are able to offer a large range of system solutions covering all key application areas in this key application.
The L99LD21-ADIS discovery board enables you to drive four independent high brightness LED strings for automotive front lighting applications by connecting it to the SPC560B-DIS discovery board, application firmware examples and GUI are available.
2 soldered L99LD21 flexible LED drivers
Board size 100 x 55 mm
Two extension headers (2 x 36 pin - 100 mil) for quick connection to SPC560B-DIS discovery board
Controllable by dedicated GUI
Free ready to run application firmware available to support quick evaluation and development
相关链接
- STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS
- STMicroelectronics ST Discovery Kit For SPC58EC MCU Discovery Kit SPC58EC-DIS
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- STMicroelectronics AEK-LED-21DISM1 AEK-LED-21DISM1 Display Board With L99LD21 for L99LD21, SPC5-family
- STMicroelectronics Discovery MCU Development Kit STM8L-Discovery
- STMicroelectronics Discovery MCU Development Kit STM8A-DISCOVERY
- STMicroelectronics STM32H7B3I-DK Discovery Kit Development Board STM32H7B3I-DK
- STMicroelectronics SPC574S-DISP Development Kit Discovery Board SPC574S-DISP