MikroElektronika MIKROE-3617 Mikromedia 3 for STM32 Capacitive MIKROE-3617 3.5 in Capacitive Touch Screen Development
- RS庫存編號:
- 199-9834
- Distrelec 貨號:
- 301-55-019
- 製造零件編號:
- MIKROE-3617
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 199-9834
- Distrelec 貨號:
- 301-55-019
- 製造零件編號:
- MIKROE-3617
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Diagonal Display Size | 3.5in | |
| Product Type | Display Board | |
| Display Technology | Capacitive Touch Screen | |
| Featured Device | Mikroe-3617 | |
| Kit Name | Mikromedia 3 for STM32 Capacitive MIKROE-3617 | |
| For Use With | STM32 | |
| Kit Classification | Development Board | |
| Interface Type | GPIO, I2C, SPI, PWM, UART, CAN | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Diagonal Display Size 3.5in | ||
Product Type Display Board | ||
Display Technology Capacitive Touch Screen | ||
Featured Device Mikroe-3617 | ||
Kit Name Mikromedia 3 for STM32 Capacitive MIKROE-3617 | ||
For Use With STM32 | ||
Kit Classification Development Board | ||
Interface Type GPIO, I2C, SPI, PWM, UART, CAN | ||
Standards/Approvals RoHS | ||
The MikroElektronika's Mikromedia 3, In these 320 by 240 pixel is a resolution. A high-quality 3.5 TFT true-colour display with a capacitive touch panel. It can display up to 16.7M of colour. 6 high-brightness LEDs used for the backlighting.
For use in multimedia and GUI-centric applications.
High contrast ratio of 500:1
1215KB of frame buffer memory
Multi-touch controller
相关链接
- MikroElektronika MIKROE-3618 Mikromedia 4 for STM32 Capacitive MIKROE-3618 4 in Display Board With Stm32f4 for STM32F4
- MikroElektronika Mikromedia Capacitive Shield Development Kit for MikroBUS Socket
- MikroElektronika Mikromedia 3 Capacitive Shield Development Kit for MikroBUS Socket
- MikroElektronika Mikromedia 7 Capacitive Shield Development Kit for MikroBUS Socket
- MikroElektronika Mikromedia 4 Capacitive Shield Development Kit for MikroBUS Socket
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika MIKROE-1417 Mikromedia Plus 109.22 mm Mikromedia Expansion Board With 4 MikroBUS Host Sockets for STM32
- MikroElektronika Mikromedia 4 for STM32 Resistive MIKROE-6151 ARM Daughter Board, ARM Baseboard MIKROE-6151