MikroElektronika Mikromedia 4 for STM32 Resistive MIKROE-6151 ARM Daughter Board, ARM Baseboard MIKROE-6151
- RS庫存編號:
- 121-995
- 製造零件編號:
- MIKROE-6151
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 121-995
- 製造零件編號:
- MIKROE-6151
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Daughter Board, ARM Baseboard | |
| Kit Name | Mikromedia 4 for STM32 Resistive MIKROE-6151 | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32 | |
| Standards/Approvals | ISO 9001, RoHS, ISO 27001, OHSAS 18001, ISO 14001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Daughter Board, ARM Baseboard | ||
Kit Name Mikromedia 4 for STM32 Resistive MIKROE-6151 | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32 | ||
Standards/Approvals ISO 9001, RoHS, ISO 27001, OHSAS 18001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika high-quality 4.3 inch TFT true-color display with a resistive touch panel is the most distinctive feature of the mikromedia 3. The display module is controlled by the SSD1963 graphics driver IC from Solomon Systech. This is a powerful graphics coprocessor, equipped with 1215KB of frame buffer memory. It also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable color and brightness control.
Battery powered
External DC source
MP3 ON or OFF switch
SD Card
USB Host
USB Type C
相关链接
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Mikromedia 3 for STM32F2 Resistive MIKROE-6195 ARM Daughter Board, ARM Baseboard MIKROE-6195
- MikroElektronika Mikromedia 4 for STM32F7 Resistive MIKROE-6172 ARM Daughter Board, ARM Baseboard MIKROE-6172
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132