MikroElektronika Mikromedia 3 for STM32F2 Resistive MIKROE-6195 ARM Daughter Board, ARM Baseboard MIKROE-6195
- RS庫存編號:
- 122-002
- 製造零件編號:
- MIKROE-6195
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 122-002
- 製造零件編號:
- MIKROE-6195
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Daughter Board, ARM Baseboard | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Mikromedia 3 for STM32F2 Resistive MIKROE-6195 | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32F2 | |
| Processor Part Number | STM32F207VGT6 | |
| Processor Type | ARM | |
| Standards/Approvals | ISO 9001, OHSAS 18001, ISO 27001, RoHS, ISO 14001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Daughter Board, ARM Baseboard | ||
Product Type Microcontroller Development Tool | ||
Kit Name Mikromedia 3 for STM32F2 Resistive MIKROE-6195 | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32F2 | ||
Processor Part Number STM32F207VGT6 | ||
Processor Type ARM | ||
Standards/Approvals ISO 9001, OHSAS 18001, ISO 27001, RoHS, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Mikromedia 3 for STM32F2 Resistive is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability. By using mikromedia 3 shield, connectivity can be further expanded with several mikroBUS sockets, additional connectors, peripherals.
USB Type C
Temperature sensor
SD card
Optical sensor
ON or OFF switch
相关链接
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Mikromedia 4 for STM32 Resistive MIKROE-6151 ARM Daughter Board, ARM Baseboard MIKROE-6151
- MikroElektronika Mikromedia 4 for STM32F7 Resistive MIKROE-6172 ARM Daughter Board, ARM Baseboard MIKROE-6172
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132