4D Systems SK-pixxiLCD-20P2 pixxiLCD-20 2 in TFT Starter Kit With pixxiLCD-20P2, pixxiLCD-20P2-CTP-CLB for pixxiLCD-20

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$1,106.00

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 17 個,準備發貨

單位
每單位
節省
1 - 4HK$1,106.00-
5 - 9HK$1,083.802%
10 +HK$1,062.303%

* 參考價格

RS庫存編號:
204-2735
製造零件編號:
SK-pixxiLCD-20P2
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

2in

Product Type

Graphics Display Development Kit

Display Technology

TFT

Kit Name

pixxiLCD-20

Featured Device

pixxiLCD-20P2, pixxiLCD-20P2-CTP-CLB

For Use With

pixxiLCD-20 Embedded Graphics Display

Kit Classification

Starter Kit

Standards/Approvals

No

COO (Country of Origin):
AU
The 4D Systems pixxiLCD series 2 inch intelligent display starter kit with PIXXI-28 graphics controller. The kit includes 1 x pixxiLCD-20P2, 1 x GEN4-IB,1 x 30-to-15-way 75 mm FFC cable, 1 x 4D-UPA, 1 x 5 pin ribbon cable and 1 x uSD-4GB-industrial

Low cost

Non-touch

Suitable for fast and easy integration

RoHS, REACH and CE compliant

Resolution 176 x 220

Brightness 500 cd/m2

Controller PIXXI-28

Storage Temperature -30°C to +80°C

Connector 15 way ZIF Socket

Display Viewing Area (mm) 31.68 x 39.60

Module Dimensions (mm) 37.68 x 51.30 x 2.20

Supply Voltage 5.0 VDC

Colours RGB 65K

Note

Currently delivered without SD cards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。