4D Systems SK-pixxiLCD-25P4 pixxiLCD-25 2.5 in TFT Starter Kit With pixxiLCD-25P4, pixxiLCD-25P4-CTP for pixxiLCD-25
- RS庫存編號:
- 204-2737
- 製造零件編號:
- SK-pixxiLCD-25P4
- 製造商:
- 4D Systems
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 204-2737
- 製造零件編號:
- SK-pixxiLCD-25P4
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Product Type | Graphics Display Development Kit | |
| Diagonal Display Size | 2.5in | |
| Display Technology | TFT | |
| Featured Device | pixxiLCD-25P4, pixxiLCD-25P4-CTP | |
| Kit Name | pixxiLCD-25 | |
| For Use With | pixxiLCD-25 Embedded Graphics Display | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Product Type Graphics Display Development Kit | ||
Diagonal Display Size 2.5in | ||
Display Technology TFT | ||
Featured Device pixxiLCD-25P4, pixxiLCD-25P4-CTP | ||
Kit Name pixxiLCD-25 | ||
For Use With pixxiLCD-25 Embedded Graphics Display | ||
Kit Classification Starter Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The 4D Systems pixxiLCD series 2.5 inch intelligent display starter kit with PIXXI-44 graphics controller. The kit includes 1 x pixxiLCD-25P4, 1 x GEN4-IB,1 x 30-to-15-way 75 mm FFC cable, 1 x 4D-UPA, 1 x 5 pin ribbon cable and 1 x uSD-4GB-industrial.
Low cost
Non-touch
Suitable for fast and easy integration
RoHS, REACH and CE compliant
Resolution 240 x 240
Brightness 300 cd/m2
Controller PIXXI-44
Storage Temperature -30°C to +80°C
Connector 15 way ZIF Socket
Display Viewing Area (mm) 43.20 x 43.20
Module Dimensions (mm) 61.00 x 51.35 x 5.83
Supply Voltage 5.0 VDC
Colours RGB 65K
相关链接
- 4D Systems SK-pixxiLCD-25P4-CTP pixxiLCD-25 2.5 in TFT Starter Kit With pixxiLCD-25P4-CTP, pixxiLCD-25P4 for pixxiLCD-25
- 4D Systems SK-pixxiLCD-39P4-CTP pixxiLCD-39 3.9 in TFT Starter Kit With pixxiLCD-39P4-CTP, pixxiLCD-39P4 for pixxiLCD-39
- 4D Systems SK-pixxiLCD-13P2-CTP-CLB pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2, pixxiLCD-13P2-CTP-CLB for
- 4D Systems SK-pixxiLCD-39P4 pixxiLCD-39 3.9 in TFT Starter Kit With pixxiLCD-39P4, pixxiLCD-39P4-CTP for pixxiLCD-39
- 4D Systems SK-pixxiLCD-20P2 pixxiLCD-20 2 in TFT Starter Kit With pixxiLCD-20P2, pixxiLCD-20P2-CTP-CLB for pixxiLCD-20
- 4D Systems SK-pixxiLCD-13P2 pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2-CTP-CLB, pixxiLCD-13P2 for pixxiLCD-13
- 4D Systems SK-pixxiLCD-20P2-CTP-CLB pixxiLCD-20 2 in Capacitive Touch Screen Starter Kit
- 4D Systems pixxiLCD-25P4-CTP LCD Colour Display Touch Screen 240 x 240 pixel