4D Systems SK-4Discovery-50W 5 in TFT for 4Discovery 5 in Display Module

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,551.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,551.40
5 - 9HK$2,500.50
10 +HK$2,450.20

* 參考價格

RS庫存編號:
210-8015
製造零件編號:
SK-4Discovery-50W
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

5in

Display Technology

TFT

For Use With

4Discovery 5 in Display Module

COO (Country of Origin):
AU
The 4D Systems SK-4Discovery series of product are starter kit for 4Discovery-50W wall mountable intelligent display module designed for home and building automation applications. It includes 4Discovery-50W, 4GB Industrial microSD Card, 4Discovery-RS485 Programmer. It works with related products like 4Discovery-RS485 Programmer, 4Discovery-35, uSD-4GB-Industrial.

480x854 FWVGA Resolution (Full Wide Video Graphics Array), RGB 65K true to life colours, TFT Screen with integrated Capacitive Touch Panel

Programmed over RS485 using a special programmer designed specifically for the 4Discovery

6 banks of 32750 bytes of Flash memory for User Application Code and Data

32Kb of SRAM purely for the User

On-board micro-SD memory card connector for multimedia storage and data logging purposes

Resolution 480 x 854

Brightness 500 cd/m2

Controller DIABLO16

Storage Temperature -20°C to +80°C

Connector 2 x RJ45 Jack with RS485

Display Viewing Area (mm) 62.56 x 110.53

Module Dimensions (mm) 76.2 x 139.4 x 24.8

Supply Voltage 5V or 7.0V - 30V DC

Colours RGB 65K

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。