STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board for STM32 Nucleo-144 2.2 in TFT Expansion Board With Zio
- RS庫存編號:
- 232-9672
- 製造零件編號:
- X-NUCLEO-GFX02Z1
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$456.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | HK$456.90 |
| 3 - 4 | HK$447.80 |
| 5 + | HK$438.80 |
* 參考價格
- RS庫存編號:
- 232-9672
- 製造零件編號:
- X-NUCLEO-GFX02Z1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Display Development Tool | |
| Diagonal Display Size | 2.2in | |
| Display Technology | TFT | |
| Kit Name | Display Expansion Board for STM32 Nucleo-144 | |
| Featured Device | Zio Connector | |
| For Use With | Nucleo-144 Boards | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Display Development Tool | ||
Diagonal Display Size 2.2in | ||
Display Technology TFT | ||
Kit Name Display Expansion Board for STM32 Nucleo-144 | ||
Featured Device Zio Connector | ||
For Use With Nucleo-144 Boards | ||
Kit Classification Expansion Board | ||
Standards/Approvals No | ||
The STMicroelectronics expansion board adds graphic user interface (GUI) capability to STM32 Nucleo-144 boards. It features a 2.2 in 8 bit parallel interface TFT display as well as a 64-Mbit Q-SPI NOR flash memory for storing graphic images, texts and texture. The expansion board also offers a joystick for GUI navigation.
64-Mbit Q-SPI NOR flash memory
Joystick for easy menu navigation
Compatible with selected STM32 Nucleo-144 boards using the Zio connector
相关链接
- Ezurio STM32 Nucleo-144 Boards STM32 Nucleo-144 Adapter Board Microcontroller Nucleo Board for ST-ZIO Receptacle 32.768
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- STMicroelectronics Expansion Board for VL53L1X STM32 Nucleo Board
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1