STMicroelectronics X-NUCLEO-GFX01M2 X-NUCLEO-GFX01Mx 2.2 in LCD Expansion Board With Graphic User Interface (GUI) for
- RS庫存編號:
- 235-4721
- Distrelec 貨號:
- 303-99-842
- 製造零件編號:
- X-NUCLEO-GFX01M2
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加3件可節省HK$33.00
查看批量定價選項小計(1 件)*
HK$553.10
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 2 | HK$553.10 | - |
| 3 - 4 | HK$542.10 | HK$33.00 |
| 5 + | HK$525.80 | HK$136.50 |
* 參考價格
- RS庫存編號:
- 235-4721
- Distrelec 貨號:
- 303-99-842
- 製造零件編號:
- X-NUCLEO-GFX01M2
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Diagonal Display Size | 2.2in | |
| Product Type | Display Development Tool | |
| Display Technology | LCD | |
| Kit Name | X-NUCLEO-GFX01Mx | |
| Featured Device | Graphic User Interface (GUI) | |
| For Use With | STM32 Nucleo-64 | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Diagonal Display Size 2.2in | ||
Product Type Display Development Tool | ||
Display Technology LCD | ||
Kit Name X-NUCLEO-GFX01Mx | ||
Featured Device Graphic User Interface (GUI) | ||
For Use With STM32 Nucleo-64 | ||
Kit Classification Expansion Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics X-NUCLEO-GFX01M2 expansion board add graphic user interface capability to STM32 Nucleo-64 boards. They feature a 2.2 inch SPI QVGA TFT display as well as a 64-Mbit SPI NOR Flash memory for storing graphic images, texts and texture. X-NUCLEO-GFX01M2 uses the ST morpho connector and supports up to two SPIs. It is compatible with the following Nucleo-64 boards.
Offer a joystick for GUI navigation
64-Mbit SPI NOR Flash memory
2.2" SPI QVGA TFT LCD
相关链接
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics X-NUCLEO-DO40A1 Development Kit Expansion Board X-NUCLEO-DO40A1
- STMicroelectronics X-NUCLEO-DO41A1 Development Kit Expansion Board X-NUCLEO-DO41A1
- STMicroelectronics X-NUCLEO Expansion Board for VL6180X
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO