4D Systems gen4-4DPi Serial Adaptor Display Driver

小計(1 件)*

HK$147.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$147.90

* 參考價格

RS庫存編號:
561-706
製造零件編號:
gen4-4DPi Serial Adaptor
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Product Type

Display Driver

Number of Pins

40

COO (Country of Origin):
AU
The 4D Systems Primary Display for the Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi4, Pi Zero, Pi Zero W and Pi Zero 2 W, which displays the primary output of the Raspberry Pi, like what is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel or Capacitive Touch panel, enabling the gen4-4DPi to function with the Raspberry Pi without the need for a mouse.

Display GUI output and primary output, just like a monitor connected to the Raspberry Pi

High Speed 48MHz SPI connection to the Raspberry Pi and featuring SPI compression technology

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。