4D Systems

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$160.60

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$160.60-
5 +HK$154.203%

* 參考價格

RS庫存編號:
649-243
製造零件編號:
gen4-4DCAPE-ADAPTOR
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Product Type

Adapter Board

For Use With

gen4-4DCAPE Display Modules, BeagleBone Black Platform

Standards/Approvals

RoHS, CE

Series

gen4-4DCAPE

COO (Country of Origin):
AU
The 4D Systems gen4 4DCAPE range non touch is specifically designed for the Beagle Bone Black and is intended solely for use with it. However, it has also been successfully used by customers with the Beagle Bone Green and Beagle Bone Black Wireless. The display features an onboard Microchip AR1021 resistive touch controller in the Resistive Touch version, which communicates with the Beagle Bone over I2C, offering a more robust and noise-resistant platform compared to earlier models that relied on analog inputs. The Capacitive Touch version integrates a Focaltech capacitive touch controller, which also communicates via I2C.

EEPROM CAPE ID selection via DIP switch

RoHS and CE Compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。