小計(1 件)*
HK$94.60
訂單超過 HK$250.00 免費送貨
有庫存
- 69 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$94.60 |
* 參考價格
- RS庫存編號:
- 106-5303
- 製造零件編號:
- gen4-PA
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Product Type | Adapter Board | |
| For Use With | Gen4 Display Module | |
| Interface Type | USB | |
| Kit Contents | Gen4 Programming Adaptor | |
| Standards/Approvals | No | |
| Series | gen4 | |
| Kit Name | Gen4 Programming | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Product Type Adapter Board | ||
For Use With Gen4 Display Module | ||
Interface Type USB | ||
Kit Contents Gen4 Programming Adaptor | ||
Standards/Approvals No | ||
Series gen4 | ||
Kit Name Gen4 Programming | ||
- COO (Country of Origin):
- CN
Gen4 Programming Adaptor - gen4-PA
The programming adapter is for 4 D Systems gen4 Intelligent display modules it connects to a computer using a micro USB Cable. The alternative is an interface board RS106-5302 gen4-IB but requires a 4D Programming Cable, or uUSB-PA5 Programming adapter. The gen4-PA programming adapter incorporates the uUSB – PA5-II and the Interface board (gen4-IB) all on one single device. It has a micro USB interface, DIP pads for GPIO breakout and 2.54 mm headers can be mounted to make the interface easier. The gen4 Programming adapter gen4-PA works with the integrated display modules from gen4-uLCD-24PT to gen4-uLCD-70DCT-CLB-SB.
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
4D Systems Display Accessories
相关链接
- 4D Systems Gen4-RP2350-CK
- 4D Systems Gen4-MOTG-AC4
- 4D Systems 4D Programming Cable Programming Cable for use with 4D Systems Modules
- 4D Systems Interface Board for gen4 Intelligent Display Modules
- 4D Systems SK-gen4-35DT Gen4 Diablo16 3.5 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Series/4D Systems
- 4D Systems
- 4D Systems MOTG AC2 Interface Board with 2 MOTG Slots for gen4 LCD Displays
- 4D Systems MOTG RS232 Add-On Module for gen4 LCD Displays