4D Systems Gen4-MOTG-AC4

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$170.40

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 18 個,準備發貨

單位
每單位
節省
1 - 4HK$170.40-
5 - 9HK$167.101%
10 +HK$163.703%

* 參考價格

RS庫存編號:
210-8010
製造零件編號:
gen4-MOTG-AC4
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

For Use With

gen4 DIABLO Series Display Modules - 4.3ZZZZZZZZZ and larger

Product Type

Display Interface Kit

Interface Type

USB

Kit Contents

30-way 40mm FFC Cable, MOTG-AC4

Standards/Approvals

No

Kit Name

Gen4-MOTG-AC4

Series

gen4

COO (Country of Origin):
AU
The 4D Systems gen4-MOTG series of Interface Board allows easy interface of a MOTG module to Diablo16-based gen4 display modules. The board carries two UMI compatible MOTG slot which acts as an extension to the display module providing plug-and-play interface with MOTG. The interface board is designed to sit flush on the back of the Diablo16 4.3” display modules (stuck on the gen4 plastics with double sided adhesive tape) enabling sleek and compact designs.

It enables easy connectivity to popular host controllers such as gen4 modules, Arduino, Raspberry Pi and Beaglebone Black

2-slot MOTG Interface Board for 4.3" and larger gen4 Diablo Intelligent Display Modules

MOTG-AC4, 30-way 40mm FFC Cable included in the box

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。