可享批量折扣
查看批量定價選項小計(1 件)*
HK$210.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$210.70 |
| 5 - 9 | HK$206.50 |
| 10 + | HK$202.50 |
* 參考價格
- RS庫存編號:
- 210-8013
- 製造零件編號:
- MOTG-CAN
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Product Type | Display Interface Kit | |
| For Use With | gen4 Series Display Module | |
| Interface Type | USB | |
| Kit Contents | MOTG-CAN | |
| Standards/Approvals | No | |
| Series | MOTG | |
| Kit Name | MOTG-CAN | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Product Type Display Interface Kit | ||
For Use With gen4 Series Display Module | ||
Interface Type USB | ||
Kit Contents MOTG-CAN | ||
Standards/Approvals No | ||
Series MOTG | ||
Kit Name MOTG-CAN | ||
- COO (Country of Origin):
- AU
The 4D Systems MOTG, Modules on the Go is a concept from 4D Systems revolutionizing embedded design allowing instant and flexible hardware expansion solution. MOTG modules offer a simple plug and play interface to Universal MOTG BUS (UMI) allowing rapid assembly and maintenance. This removes the hassle of having to solder and end up with a wiring nest. It also allows the designer to easily remove the existing module or add another module instead. Controller Area Network (CAN Bus) is a multi-master communication network for various industrial and automotive applications. Unfortunately, most microcontroller does not have an on-board CAN Bus controller and transceiver. MOTG-CAN provides a high speed
It enables easy connectivity to popular host controllers such as gen4 modules, Arduino, Raspberry Pi and Beaglebone Black
Supports CAN V2.0B at 1 Mb/s operation
Supports both 3.3V and 5V power supply
Maximum of 112 nodes connected
MCP2515 CAN Controller
相关链接
- 4D Systems Gen4-MOTG-AC4
- 4D Systems MOTG AC2 Interface Board with 2 MOTG Slots for gen4 LCD Displays
- 4D Systems MOTG Bluetooth Add-On Module for gen4 LCD Displays
- 4D Systems MOTG MP3 Add-On Module for gen4 LCD Displays
- 4D Systems MOTG RS232 Add-On Module for gen4 LCD Displays
- 4D Systems 4D CLEARCORE
- 4D Systems Universal Programmer Adapter
- 4D Systems