RS Better World
Schneider Electric Distribution Block, 4 Way, 440V ac, 630A
- RS庫存編號:
- 276-9264
- 製造零件編號:
- LVS04055
- 製造商:
- Schneider Electric
小計(1 件)*
HK$6,898.62
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,898.62 |
* 參考價格
- RS庫存編號:
- 276-9264
- 製造零件編號:
- LVS04055
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 4 | |
| Current | 630A | |
| IP Rating | IPXXB | |
| Voltage | 440V ac | |
| Termination Type - Line Side | Crimped | |
| Wire Size - Line Side | 50 mm² | |
| Wire Size - Load Side | 32 x 8 mm | |
| Series | Linergy | |
| Width | 470mm | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Length | 115mm | |
| Height | 235mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Distribution Block | ||
Number of Ways 4 | ||
Current 630A | ||
IP Rating IPXXB | ||
Voltage 440V ac | ||
Termination Type - Line Side Crimped | ||
Wire Size - Line Side 50 mm² | ||
Wire Size - Load Side 32 x 8 mm | ||
Series Linergy | ||
Width 470mm | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Length 115mm | ||
Height 235mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Linergy Multi-stage distribution block is compatible with spacial enclosures. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
相关链接
- Schneider Electric Distribution Block 125A, Anthracite
- Socomec Distribution Block 1000V White
- Schneider Electric PowerPact PowerPact Distribution Board 630A 18 Way
- Socomec Distribution Block 630A, Transparent
- Schneider Electric PowerPact PowerPact Distribution Board 630A
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White