Schneider Electric Distribution Block, 440V, 63A

小計(1 件)*

HK$1,397.40

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,397.40

* 參考價格

RS庫存編號:
288-0691
製造零件編號:
LVS04040
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Distribution Block

Current

63A

IP Rating

IPXXB

Voltage

440V

Wire Size - Line Side

25 mm²

Wire Size - Load Side

240 mm²

Height

96.5mm

Standards/Approvals

IEC 60947-7-1, IEC 61439-1, IEC 61439-2

Width

72mm

Series

Linergy

COO (Country of Origin):
DE
The Schneider Electric Distribution block from SCHNEIDER is a versatile and reliable solution for electrical distribution needs. With a 4P configuration and compatibility with various enclosures, this distribution block offers exceptional performance and durability in industrial settings.

Top location of connection for easy access

Mounting support for DIN rail installation

IP degree of protection for added safety

Pollution degree 3 for reliable operation in harsh environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。