Hama 4096 x 2160 pixel USB C USB Docking Stations USB Type C Portswith HDMI - 9 xUSB ports

小計(1 件)*

HK$1,381.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,381.30

* 參考價格

RS庫存編號:
325-050
製造零件編號:
00200103
製造商:
Hama
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hama

Product Type

USB Docking Stations

Standards/Approvals

USB-3.2 Gen 1

Number of USB Ports

9

Bus Type

USB C

Maximum Resolution

4096 x 2160 pixel

USB Specification

USB Type C

Supported Number of Displays

1

Video Connection Type

HDMI

COO (Country of Origin):
CN
The Hama USB C Docking Station with removable feet offers 9 ports for expanding connectivity when device slots are limited or for centrally connecting or disconnecting multiple devices through a single plug. It supports super speed data transfer rates of up to 5 Gbps and features a USB C socket with Power Delivery for charging via a USB C power supply unit.

High quality and sturdy aluminium housing with a sophisticated finish

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Removable feet for space saving operation or transport

Rubberised feet for a secure stand without slipping

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。