StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 2 xUSB ports

小計(1 件)*

HK$402.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$402.30

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
179-8010
Distrelec 貨號:
302-31-263
製造零件編號:
DKT30CHD
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Bus Type

USB C

Maximum Resolution

4096 x 2160 pixel

USB Specification

USB 3.0

Video Connection Type

HDMI

Supported Number of Displays

1

Number of USB Ports

2

Thunderbolt Connector Type

Thunderbolt 3

COO (Country of Origin):
TW

DKT30CHD USB C Multiport Adapter with HDMI


This USB-C Multiport Adapter with HDMI combines the capability of three single-function adapters, a USB-C video adapter, USB-C to USB 3.0 adapter, and Gigabit Ethernet adapter, into a portable docking station for your laptop. You can connect a 4K HDMI display and two USB 3.0 devices (1x USB-A, 1x USB-C), and get high-speed network access, all through a single cable.

The USB Type-C adapter is compatible with Thunderbolt 3 ports.

Add a 4K UHD Monitor

With HDMI output, this USB-C multiport adapter makes it easy to expand your virtual workspace onto an external 4K HDMI monitor. The adapter supports resolutions up to 4096 x 2160p (24Hz) or 3840 x 2160p (30Hz), as well as audio.

Reliable Network Access

The USB-C multiport adapter ensures a reliable wired network connection with a Gigabit Ethernet port, which is ideal for areas with limited Wi-Fi® access such as in classrooms, office buildings and hotels.

Connect Your USB Devices Easily

With two USB 3.0 ports (1x USB-A, 1x USB-C) you get access to traditional USB Type-A devices, as well as newer USB-C devices you add in the future.

Bring Productivity with You Wherever You Go

With its compact design and bus-powered performance, the portable multiport adapter is easy to take with you anywhere you take your laptop. The adapter features a pre-attached USB-C cable, so you have one less cable to carry when you’re on the move.

The StarTech.com Advantage for Docking Stations

Maximum compatibility - StarTech.com has a docking station to fit every operating system, laptop brand, and connectivity need

Get more done faster - More ports and more displays maximize end user connectivity and productivity

Quick installation - eliminate deployment headaches that waste time and frustrate end users

IT Grade quality - trusted by IT pros around the world for our rigorous in-house product testing, robust compliance, and lifetime multilingual technical support


The DKT30CHD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Features & Benefits


• Reliable, fast network connections with a Gigabit Ethernet port (RJ45), ideal for areas with limited Wi-Fi

• Bus-powered, supporting USB 3.0 (up to 5Gbps)

• Add 4K HDMI, USB-A, USB-C and Gigabit Ethernet to your Thunderbolt 3 compatible Windows or MacBook laptop

• Easily connect an external 4K Ultra HD display (4096 x 2160p @ 24Hz or 3860 x 2160p @ 30Hz)

• Connect peripheral devices to the USB-A port (backward compatible with USB 2.0 and 1.x) and USB-C port

Applications


• Ideal for mobile use

• Integrate into small workspaces in offices and home offices

What’s in the package?


• USB-C multiport adapter

• Quick-start guide

Note


Your USB-C equipped host laptop must support video (DP Alt Mode) to work with this adapter. The adapter does not support USB Power Delivery.

FAQs


What is USB-C?

USB-C is a type of USB connector that is capable of supporting the following:

Data transfer speeds up to 10Gbps, if you use USB 3.1.

Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.

Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).

If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.

Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。