StarTech.com 3 3840 x 2160 pixel USB Docking Station USB Type C, USB Type A Portswith HDMI, DisplayPort - 6 xUSB ports

小計(1 件)*

HK$1,724.90

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,724.90

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
236-8294
Distrelec 貨號:
302-31-259
製造零件編號:
DK31C2DHSPDUE
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Docking Station

Standards/Approvals

IEEE802.3i, IEEE802.3ab, IEEE802.3u

Maximum Resolution

3840 x 2160 pixel

Video Connection Type

HDMI, DisplayPort

USB Specification

USB Type C, USB Type A

Supported Number of Displays

3

Thunderbolt Connector Type

Thunderbolt 3

Number of USB Ports

6

Bus Type

USB

COO (Country of Origin):
TH

StarTech Docking Station, USB Type C Bus Type, 3840x2160 Maximum Resolution - DK31C2DHSPDUE


This docking station converts a USB-C or Thunderbolt 3 Windows laptop or Chromebook into a workstation hub offering video, power and peripheral connectivity. It provides triple video outputs via two DisplayPort and one HDMI connector, integrated gigabit Ethernet and an SD UHS-I card reader while delivering up to 100W power to a host device. The unit supports Windows and Chrome OS and includes security lock slots and a 1m host cable for deployment.

Features and Benefits:


• DP1.4 Alt‑Mode with DSC enables higher‑resolution multi‑screen output
• 100W Power Delivery maintains charge during heavy workloads
• Two 10 Gbps USB ports provide fast external storage access
• Gigabit Ethernet with PXE Boot supports wired network deployment
• SD3.0 UHS‑I card reader streamlines media transfer workflows

Applications


• Suitable for multi‑monitor trading and financial workstations
• Ideal for mobile workstation charging and desktop expansion
• Used with Chromebooks for classroom or kiosk setups
• Can be used for content creation with external drives and SD cards

Which laptops will deliver maximum triple‑display performance?


Laptops with Intel 11th Gen or Thunderbolt 3 supporting DP1.4 HBR3 with DSC achieve triple 4K30Hz output.

How are fast‑charge ports configured and when do they charge?


Two USB‑C 10 Gbps ports use BC1.2 fast‑charge and support always‑on charging even without a host connection.

What video combinations and refresh rates are possible for dual displays?


Dual displays can run up to 4096 x 2160 60Hz when DP1.4 HBR3 with DSC is available on the host.

What network standards does the Ethernet port support?


The RJ‑45 Interface complies with IEEE 802.3i, IEEE 802.3u and IEEE 802.3ab for 10/100/1000 Mbps connectivity.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。