StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C, USB Type A Portswith VGA, HDMI - 3 xUSB ports

小計(1 件)*

HK$870.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$870.70

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
236-8298
Distrelec 貨號:
302-52-429
製造零件編號:
DKT30CHVPD2
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Supported Number of Displays

1

Video Connection Type

VGA, HDMI

Maximum Resolution

3840 x 2160 pixel

Bus Type

USB C

Thunderbolt Connector Type

Thunderbolt 3

USB Specification

USB Type C, USB Type A

Number of USB Ports

3

COO (Country of Origin):
VN

StarTech.com USB Docking Station, 1 x USB-C Port, 2 x USB-A Ports- DKT30CHVPD2


Put this StarTech.com USB docking station on standby to turn any USB-C laptop into a desktop computer. Simply insert the cable into your personal device and you're ready to go. As this handy component has HDMI, VGA and three USB ports, connecting keyboards, monitors and other peripherals is done in a flash.

Features & Benefits


Ethernet-readySend data through a LAN with the built-in Ethernet Gigabit port.

Broad compatibilityThe station connects with any USB-C device, including MacBook Pro, Chromebook and Samsung Galaxy S8.

Rapid transfer rateThe device has a maximum transfer rate of 5Gbps for speedy data transfer.

• Maximum operating temperature of +45°C means it can handle the heat

• Resistant to humidity levels between 10% and 85% RH

FAQs


Which operating systems is this unit compatible with? This unit supports Windows 8.1 and 10, Ubuntu 18.04 and 20.04, Chrome OS, Android 9.0 and iPadOS, as well as macOS 10.10 to 10.15 and 11.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。