StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith HDMI - 1 xUSB ports
- RS庫存編號:
- 277-9771
- 製造零件編號:
- 109B-USBC-HDMI
- 製造商:
- StarTech.com
小計(1 件)*
HK$1,007.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,007.20 |
* 參考價格
- RS庫存編號:
- 277-9771
- 製造零件編號:
- 109B-USBC-HDMI
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | TAA, RoHS, CE | |
| Bus Type | USB C | |
| Video Connection Type | HDMI | |
| Number of USB Ports | 1 | |
| Maximum Resolution | 4K at 60Hz | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| USB Specification | USB 3.2 | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals TAA, RoHS, CE | ||
Bus Type USB C | ||
Video Connection Type HDMI | ||
Number of USB Ports 1 | ||
Maximum Resolution 4K at 60Hz | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
USB Specification USB 3.2 | ||
- COO (Country of Origin):
- TW
StarTech Adapter, Thunderbolt 3 Connector Type, USB 3.2 USB Specification - 109B-USBC-HDMI
This adapter converts a single USB-C or USB-A host port into two HDMI outputs, enabling connection of two external 4K displays at 60Hz. It operates from host bus power or via USB Power Delivery pass-through up to 100W to power a connected laptop. The device incorporates a DisplayLink controller for multi-display output and is compatible with Windows, macOS, Ubuntu and Chrome OS.
Features and Benefits:
• Supports 3840 x 2160@60Hz dual output for high-resolution workflows
• Provides 100W PD pass-through to maintain laptop charging
• Uses USB 3.2 Gen1 bandwidth for video transfer and compatibility
• DisplayLink DL-6950 enabled for multi-monitor management
• Aluminium enclosure assists EMI shielding and heat dissipation
• Provides 100W PD pass-through to maintain laptop charging
• Uses USB 3.2 Gen1 bandwidth for video transfer and compatibility
• DisplayLink DL-6950 enabled for multi-monitor management
• Aluminium enclosure assists EMI shielding and heat dissipation
Applications
• Suitable for extending desktop productivity across two HDMI displays
• Ideal for connecting dual external monitors to USB-C laptops
• Used with Thunderbolt 3 hosts for additional HDMI outputs
• Can be used for conference-room setups requiring 4K60 displays
• Ideal for connecting dual external monitors to USB-C laptops
• Used with Thunderbolt 3 hosts for additional HDMI outputs
• Can be used for conference-room setups requiring 4K60 displays
Which operating systems require driver installation for multi-display support?
macOS requires a driver download for extended displays
Windows and Chrome OS perform automatic driver installation.
How does the device behave when USB-C power is disconnected?
The PD 3.0 Fast Role Swap switches to bus power to prevent USB data disruption.
What audio and video formats are transmitted over HDMI?
HDMI outputs carry 5.1‑channel audio and support common resolutions including 3840 x 2160, 2560 x 1440 and 1920 x 1080.
Is power delivery available when using the USB-A connection?
PD pass-through is not available when the USB-C to USB-A dongle is in use.
FAQ
相关链接
- StarTech.com 3 4K at 60Hz USB 3.2 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith HDMI, VGA - 3 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith DisplayPort, HDMI - 3 xUSB ports
- StarTech.com 4K at 60Hz Thunderbolt 4 Docking Station USB 3.2 Portswith USB - 2 xUSB ports
- StarTech.com 3 4k USB 3.2 Gen 1 Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 5 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI, VGA - 4 xUSB ports