StarTech.com 4K at 60Hz Thunderbolt 4 Docking Station USB 3.2 Portswith USB - 2 xUSB ports
- RS庫存編號:
- 277-9825
- Distrelec 貨號:
- 303-66-451
- 製造零件編號:
- TB4CDOCKUE
- 製造商:
- StarTech.com
小計(1 件)*
HK$2,185.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,185.60 |
* 參考價格
- RS庫存編號:
- 277-9825
- Distrelec 貨號:
- 303-66-451
- 製造零件編號:
- TB4CDOCKUE
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | CE, RoHS | |
| Bus Type | Thunderbolt 4 | |
| USB Specification | USB 3.2 | |
| Thunderbolt Connector Type | Thunderbolt 4 | |
| Number of USB Ports | 2 | |
| Maximum Resolution | 4K at 60Hz | |
| Video Connection Type | USB | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals CE, RoHS | ||
Bus Type Thunderbolt 4 | ||
USB Specification USB 3.2 | ||
Thunderbolt Connector Type Thunderbolt 4 | ||
Number of USB Ports 2 | ||
Maximum Resolution 4K at 60Hz | ||
Video Connection Type USB | ||
- COO (Country of Origin):
- TH
TB4CDOCKUE
The StarTech.com Thunderbolt 4 Certified docking station lets you use a single Thunderbolt 4, Thunderbolt 3 or USB4 port to add high-performance connectivity and charge your Thunderbolt 4 or USB4 Windows laptop, Thunderbolt 4 M1 Max/M1 Pro MacBook, or your Thunderbolt 3 M1 or Intel MacBook. For easy deployment the dock includes a 2.6 ft. Thunderbolt 4 cable that connects to the front-facing host port, and features Kensington-style security slots. High-Performance Port Connectivity The docking station utilizes the high 40Gbps throughput available from your computer's Thunderbolt 4, Thunderbolt 3, or USB4 port to provide a wide range of port connectivity to suit a variety of applications, including daisy chaining up to five devices from the TB4/USB4 ports.
USB peripheral devices and display, with the added benefit of 15W device charging per each port. 3x USB 3.2 Gen 2 Type-A ports to connect USB peripheral devices. 1x USB 2.0 (480Mbps) Type-A port that supports BC 1.2 with 7.5W for charging tablets and smartphones, or connecting USB Human Interface Device, such as a USB transceiver, to minimize signal interference. 1x Gigabit Ethernet port with PXE boot and WoL to connect to a wired Local Area Network (LAN). 1x Secure Digital 4.0/UHS-II card reader to externally access SD, SDHC and SDXC memory cards. 1x 3.5mm 4-position TRRS Audio Jack to connect a 3.5mm headset. High-Resolution Display Connectivity Up to two monitors can be attached to any of the downstream Thunderbolt 4 ports using USB-C monitors, Thunderbolt monitors or USB-C DP Alt Mode to video adapters. On Thunderbolt 4 Windows laptops the dock can support dual monitors with resolutions up to 4K 60Hz, or a single monitor with resolutions up to 8K 30Hz, 6K 60Hz, 5K 60Hz, 4K 60Hz.
Features & Benefits
COMPATIBILITY: Features 3x downstream Thunderbolt 4 (40Gbps) ports to connect TB4, TB3, USB4 & USB 3.2 peripherals & display(s); Compatible w/Windows Thunderbolt 4/USB4 laptops or M1 Max/M1 Pro & Intel Thunderbolt 3 MacBooks (macOS 11 Big Sur or higher)
CERTIFIED 96W POWER DELIVERY: Charge most laptops including high performance MacBooks and Thunderbolt 4/USB4 Windows laptops; Downstream TB4/USB4 ports support 15W (3A) charging; 1x BC 1.2 USB-A port with 7.5W (1.5A) for charging tablets & smartphones
PORT FLEXIBILITY: 3x TB4 ports for peripherals, up to 2 extended displays (w/USB-C video adapters), daisy chain up to 5 devices; 4x USB-A ports (3x 10Gbps/1x BC 1.2 fast charge); SD 4.0 card reader; Gigabit Ethernet (w/PXE Boot/WoL); 3.5mm headset port
DISPLAY COMPATIBILITY: Up to single 8K30Hz/6K60Hz/5K60Hz or dual monitors at 4K60Hz on Thunderbolt 4 or USB4 Windows laptops supporting multiple monitors | Single 4K/5K/6K60Hz on M1 MacBooks | Dual 4K60Hz/Single 5K/6K on TB3 Intel/TB4 M1 Pro/Max MacBooks
Applications
Use in hot-desk workstations for user laptop hoteling
Charge your tablets and smartphones from the B.C 1.2 USB-A port
Externally access SD, SDHC and SDXC memory cards
Whats in the package?
1 Thunderbolt 4 Docking Station
1 Thunderbolt 4 Cable
1 Universal Power Adapter (EU/UK)
1 Quick-Start Guide
相关链接
- StarTech.com 3 4K at 60Hz USB 3.2 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- D-Link 3 7680x4320 Thunderbolt 4 Docking Station USB Portswith DP 1.4 Thunderbolt - 6 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- StarTech.com 2 8k Thunderbolt 4 Laptop Docking Stations USB 3.2 Gen 2 Portswith USB C - 7 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith HDMI, VGA - 3 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith DisplayPort, HDMI - 3 xUSB ports
- StarTech.com 2 4096 x 2160 pixel Thunderbolt 3 Docking Station USB 3.0 Portswith HDMI - 2 xUSB ports