Durable Plastic Wallet 90mm

小計(1 盒,共 10 件)*

HK$44.30

Add to Basket
選擇或輸入數量
有庫存
  • 420 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
10 +HK$4.43HK$44.30

* 參考價格

RS庫存編號:
472-8825
製造零件編號:
8079
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Plastic Wallet

Width

90mm

Length

90mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Durable POCKETFIX Self-Adhesive Clear Label Sleeve Pockets | 10 Pack | 90 x 57mm


PRODUCT INFORMATION


POCKETFIX® self-adhesive pockets are perfect for labelling doors, containers, folders, boxes and holding loose documentation. The transparent pockets are anti-tear anti-glare coated for maximum legibility and durability. The self-adhesive labels have a strong stick back for a long lasting secure hold. Environmentally friendly in accordance with ISO 14021: 100% recyclable

FEATURES & BENEFITS


ANTI-TEAR - The transparent pockets are anti-tear anti-glare coated for maximum legibility and durability ;STRONG ADHESION - POCKETFIX pockets have strong self-adhesive that provides a long lasting secure hold;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 100% recyclable;MADE IN GERMANY - Designed and built in Germany to a high standard from premium quality plastics with strict quality control. Ensuring a great finish and longer life cycle

Pocketfix® self-adhesive pockets


Transparent, soft, plastic self-adhesive pocket with blank inserts.

For labelling binders, folders, files, filing cabinets, card holders, shelving, doors, cupboards and so on.

Supplied in packs of 10 in business card format (57 x 90 mm).

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。