RS PRO Polyamide Magnetic Catch 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS庫存編號:
- 767-5765
- Distrelec 貨號:
- 304-17-769
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$48.70
訂單超過 HK$250.00 免費送貨
有庫存
- 797 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$48.70 |
| 6 - 29 | HK$46.70 |
| 30 + | HK$38.50 |
* 參考價格
- RS庫存編號:
- 767-5765
- Distrelec 貨號:
- 304-17-769
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Magnet Catch | |
| Sub Type | Magnetic Catch | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 6 → 8 mm² | |
| Material | Polyamide | |
| Product System | 40 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Magnet Catch | ||
Sub Type Magnetic Catch | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 6 → 8 mm² | ||
Material Polyamide | ||
Product System 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Magnetic Catch, 6 mm and 8 mm Groove Size
Looking for a secure locking mechanism for your doors and windows? This RS PRO magnetic catch is a door accessory that works with an electromagnetic field to securely lock doors and windows. It's a versatile component that you can adapt to suit the thickness of the panel to which it's being attached.
The glass-filled nylon PA (polyamide) construction makes this magnetic catch robust and durable, meaning it withstands wear and tear and can be used in settings with varying temperature extremes. You can be assured that the zinc-plated steel screw-in plate is highly durable and resists corrosives like rust so it won't sustain damage that will interfere with the magnetic functionality of the device.
This product carries the RoHS (Restriction of Hazardous Substances) certification and contains no more than minimal amounts of any materials harmful to your health. You can use the item on doors and windows in outdoor and indoor environments.
Features and Benefits
• Magnetic catch component type
• Fits groove size of 6 mm and 8 mm
• RS structural system product family
• Product system of 30 and 40
相关链接
- RS PRO Ball Catch 40 6 to 8 mm² Slot, 8 mm Strut Profile
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- RS PRO Hinge 40 40 mm Slot, 8 mm Strut Profile
- RS PRO Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Uniblock 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Plastic Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Clip Block 40 40 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile