ABUS Security-Center FUSG35010A Door Entry Key including Smart Home Door Bell
- RS庫存編號:
- 277-5805
- Distrelec 貨號:
- 303-15-177
- 製造零件編號:
- FUSG35010A
- 製造商:
- ABUS Security-Center
小計(1 件)*
HK$356.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$356.00 |
* 參考價格
- RS庫存編號:
- 277-5805
- Distrelec 貨號:
- 303-15-177
- 製造零件編號:
- FUSG35010A
- 製造商:
- ABUS Security-Center
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS Security-Center | |
| System Type | Smart Home Door Bell | |
| Product Type | Door Entry | |
| Series | FUSG35010A | |
| Colour or Monochrome Display | Monochrome | |
| Unlocking Device | Key | |
| Components Included | Yes | |
| Supply Voltage | 1.5V | |
| Width | 60mm | |
| Depth | 28mm | |
| Height | 105mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS Security-Center | ||
System Type Smart Home Door Bell | ||
Product Type Door Entry | ||
Series FUSG35010A | ||
Colour or Monochrome Display Monochrome | ||
Unlocking Device Key | ||
Components Included Yes | ||
Supply Voltage 1.5V | ||
Width 60mm | ||
Depth 28mm | ||
Height 105mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Smartvest Wireless Door Bell is a Smartvest extension for signalling indoors. The door bell supports five different signal tones and can play the signals at three different volumes. This means that the Wireless Door Bell is suitable for use as a door bell and a sounder.
Visual feedback via blue LED when starting up and in use
Low battery notification sent to the Smartvest alarm control panel
相关链接
- Reolink VDW5MM64 Door Entry including Smart Home Door Bell
- Reolink VDP5M Door Entry including Smart Home Door Bell
- ABUS Security-Center Plastic Door/Gate Lock CCTV Accessory for use with ABUS Door Station
- ABUS Security-Center Door & Window Switch Surface 1A, 20V dc
- ABUS Security-Center 12V Security Alarm Strobe
- ABUS Security-Center Wall Mount CCTV Accessory for use with Door Station
- ABUS Security-Center ABUS Security-Center Analog HD Dome 5 MPx Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944
- ABUS Security-Center 10.5V, 28 V Security Alarm Sounder