Reolink VDP5M Door Entry including Smart Home Door Bell

小計(1 件)*

HK$1,004.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件準備從其他地點送貨
  • 加上 2 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,004.90

* 參考價格

RS庫存編號:
277-6434
製造零件編號:
VDP5M-UK
製造商:
Reolink
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Reolink

System Type

Smart Home Door Bell

Product Type

Door Entry

Series

VDP5M

Supply Voltage

24V ac

Width

48mm

Standards/Approvals

DDNS, RTMP, P2P, ONVIF, NTP, IPv4, HTTPS, UPnP, FTP, DNS, RTSP, DHCP, SMTP

Depth

23mm

Height

133mm

COO (Country of Origin):
CN
Welcome to the Reolink 2K+ 5MP PoE connected Video Doorbell Camera with Chime unit provided. The 180° diagonal view combined with Person Detection brings you a great solution to see who is at your door wherever you are, via the Reolink App, where you can also manage your doorbell entirely. Two-way Audio capability means you can also communicate to whoever is at your door, either to let the delivery person know where to leave your parcel, or to deter unwanted visitors, the Reolink video doorbell is a great entrance protector. Customised Motion Zone and the option to preset Customised Voice Messages gives you a flexible and efficient security solution. Infrared Night Vision means you will also get 24/7 security at your door. Supports up to 256GB MicroSD Card. Works with the Reolink NVR along with POE connectivity for a secure and stable connection.

Product Features


5MP Super HD — Incredible 5MP HD brings you sharp and detailed images

180° Diagonal View — More extra surrounding details for better and quicker response

Person Detection — Alerts you only when a person is detected

Hear "Knocking" Anywhere — A Chime is included with adjustable volume and 10 tunes for choice.

Smart Playback — Filter the video by detection modes and control the timeline to quickly locate what you want to see

Two Way Audio - Communicate with the subject via the Reolink App, utilising the Doorbells speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.

Action Before Alert — Valuable 6s footage pre-record before the detection helps you know the possible causes

Custom Motion Zone — Customised motion zone to black out areas prone to unnecessary alarms

Works with Reolink NVRs & Supports up to 256GB SD Card — Choose a way you like and enjoy customised security with flexible options

Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。