Tivoly 3-Piece Cone Cutter Set for Steel, 30 mm Max, 4 mm Min, HSS Bits
- RS庫存編號:
- 270-5550
- 製造零件編號:
- 11448670001
- 製造商:
- Tivoly
小計(1 組)*
HK$1,441.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$1,441.40 |
* 參考價格
- RS庫存編號:
- 270-5550
- 製造零件編號:
- 11448670001
- 製造商:
- Tivoly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Drill Bit Type | Cone Cutter | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 30 mm | |
| Set Contents | 3 HSS tapered drill bits with straight flutes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Drill Bit Type Cone Cutter | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 30 mm | ||
Set Contents 3 HSS tapered drill bits with straight flutes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Tivoly 3 conical stepped HSS drill bits with helical flutes are high performance drill bit for the fast and intensive drilling of high strength steels, thanks to its helical fluting and self centring sharpening.
Automatic centring
Tri flat shank
High speed steel
相关链接
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, HSS Bits
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, HSS Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Tivoly 10-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 100-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits