RS PRO 3-Piece Cone Cutter Set for Metal, 30 mm Max, 3 mm Min, HSS Bits
- RS庫存編號:
- 221-557
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$968.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 109 件從 2026年11月16日 起發貨
- 加上 100 件從 2027年5月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$968.80 | - |
| 5 + | HK$797.30 | 17% |
* 參考價格
- RS庫存編號:
- 221-557
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Cone Cutter | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 3 mm | |
| Maximum Size | 30 mm | |
| Set Contents | HSS Drill Bits | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Cone Cutter | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 3 mm | ||
Maximum Size 30 mm | ||
Set Contents HSS Drill Bits | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSS 3 Piece Cone Cutter Drill Set
RS PRO offers this exceptional cone cutting set made from HSS for high-performance, offering a range of hole diameters, giving you maximum versatility. Capable of cutting holes from 3 mm to 30 mm through three different cone cutters. These High-Speed Steel (HSS) cutters are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. The tapered design makes it easier to enlarge holes if requirements change for example.
Typical Applications
HSS bits can be are suitable for use on steel sheets and non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic and wood.
Features and Benefits
Self-centring drilling action reduces drill walking
No pilot hole required easily enlarges existing holes
Capable of cutting holes from 3 mm to 30 mm diameters
Ideal for use with most power drills
Supplied in a moulded Metal box
FAQ's
Q. What is the difference between a Cone Cutter and Step Drill Bit?
A. A cone cutter is a smooth sided bit that can make any sized hole, on a variety of materials.
A step cutter has parallel measurements up the cone, gradually getting bigger. These are great if you need to cut sized holes with reasonable accuracy. These bits are also capable of cutting through various materials.
Contents
3 Cutters Capable of Cutting Holes from 3 - 30 mm
相关链接
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, HSS Bits
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 3 mm Min, HSS Bits
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits