DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry, 12 mm Max, 5 mm Min, Tungsten Carbide Bits

小計(1 組)*

HK$709.10

Add to Basket
選擇或輸入數量
有庫存
  • 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組
每組
1 +HK$709.10

* 參考價格

RS庫存編號:
274-4729
製造零件編號:
DT8976-QZ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Drill Bit

Drilling Application

Masonry

Drill Bit Type

SDS Plus Drill Bit

Material

Tungsten Carbide

Number of Pieces

7

Minimum Size

5 mm

Maximum Size

12 mm

Set Contents

Masonry Drill Bits

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
The DeWALT Set of 7 Drill Bits is a comprehensive selection designed to tackle a wide range of drilling tasks with precision and durability. Each drill bit in this set features a solid carbide head. This high quality material is renowned for its exceptional durability, ensuring that these drill bits can withstand even the hardest materials without compromising on performance.

4 cutting edges

Innovative welding technology

Suitable for masonry and brick application

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。