Bosch Steel 4 Cutter 30 mm 1, 1m Overall

N

小計(1 件)*

HK$1,425.33

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,425.33

* 參考價格

RS庫存編號:
674-446
製造零件編號:
2608900139
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Drill

Material

Steel

Sub Type

4 Cutter

Number of Flutes

4

Flute Type

4

Overall Length

1m

Number of Pieces

1

Shank Type

SDS

Finish

Grey

Drill Bit Size

30mm

Cutting Direction

Right

Shank Size

10mm

Drilling Length

950mm

Drill Point Angle

90°

Standards/Approvals

PGM

豁免

COO (Country of Origin):
DE
The Bosch Hammer Drill Bit designed for drilling into concrete and reinforced concrete. Features an exceptionally Durable full carbide head with a 4-cutter design, MADE from a single piece of the toughest metal using Bosch Carbide Technology.

Lasts up to 3x longer

Durable full carbide head with a 4-cutter design

High-performance accessory for SDS Plus rotary hammers

Available in multiple dimensions

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。