小計(1 件)*
HK$913.66
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$913.66 |
* 參考價格
- RS庫存編號:
- 674-448
- 製造零件編號:
- 2608900142
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Overall Length | 1m | |
| Flute Type | 4 | |
| Number of Pieces | 1 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Cutting Direction | Right | |
| Drilling Length | 950mm | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 30mm | |
| Shank Size | 10mm | |
| Standards/Approvals | PGM | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Drill | ||
Material Steel | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Overall Length 1m | ||
Flute Type 4 | ||
Number of Pieces 1 | ||
Shank Type SDS | ||
Finish Grey | ||
Cutting Direction Right | ||
Drilling Length 950mm | ||
Drill Point Angle 90° | ||
Drill Bit Size 30mm | ||
Shank Size 10mm | ||
Standards/Approvals PGM | ||
豁免
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit designed for drilling into concrete and reinforced concrete. Features an exceptionally Durable full carbide head with a 4-cutter design, MADE from a single piece of the toughest metal using Bosch Carbide Technology.
Lasts up to 3x longer
Durable full carbide head with a 4-cutter design
High-performance accessory for SDS Plus rotary hammers
Available in multiple dimensions
相关链接
- Bosch Steel 4 Cutter 30 mm 1, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 50, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 10, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 1, 1000mm Overall
- Bosch HSS-Co 4 Cutter 30 mm 10, 1000mm Overall
- Bosch Carbide 4 Cutter 3.5 mm 50, 1000mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 950mm Overall