享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$286.20
訂單超過 HK$250.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$286.20 | - |
| 5 + | HK$235.50 | 17% |
* 參考價格
- RS庫存編號:
- 511-9705
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | SDS-Max | |
| Overall Length | 390mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type SDS-Max | ||
Overall Length 390mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
豁免
RS PRO Carbide-Tipped SDS Drill Bit, 12 mm x 390 mm
This Slotted Drive System (SDS) drill bit from RS PRO allows for sharp and accurate drilling in hard or abrasive materials. Its tough carbide tip makes it a good choice for drilling into stone and cement.
The drill bit can withstand high temperatures and is abrasion-resistant thanks to its carbide composition. It's also strong and durable enough to maintain its sharp tip while providing a smooth finish on the cut, even when drilling through tough materials.
The spiral fluting along the lead allows for debris removal along the cutting path, so you can drill unimpeded. The flutes also give you a continuous and efficient drilling motion. Use this drill bit with an SDS-MAX fitting shank for a secure and safe fit.
Features and Benefits
相关链接
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 18 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 16 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 540 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 28 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 20 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 570 mm Overall