可享批量折扣
查看批量定價選項小計(1 件)*
HK$370.50
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
- 加上 19 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$370.50 |
| 5 + | HK$304.90 |
* 參考價格
- RS庫存編號:
- 511-9749
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | SDS-Max | |
| Overall Length | 390mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type SDS-Max | ||
Overall Length 390mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS PRO Carbide-Tipped SDS Drill Bit, 16 mm x 390 mm
Looking for a durable drill bit for use in masonry or concrete? Choose this Slotted Drive System (SDS) drill bit from RS PRO. The sharp carbide tip lets you drill accurately into hard or abrasive materials such as stone and cement.
The drill bit's carbide material can withstand high temperatures and abrasion, making it a good choice for use with tough materials. It's strong and durable, so it will drill cleanly while still maintaining its sharp tip.
You'll get a continuous, efficient drilling motion thanks to the drill bit's spiral fluting along the lead. The flutes also let you drill unimpeded by allowing debris to remove itself from the cutting path. You can use this drill bit with an SDS-MAX fitting shank for a safe and secure fit.
Features and Benefits
相关链接
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 18 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 390 mm Overall
- RS PRO Carbide Tip SDS Plus 16 mm, 210mm Overall
- RS PRO Carbide Tip 1 SDS-Max 28 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 20 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 570 mm Overall