Interroll M5 Conveyor Roller, 50 mm x 500 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加6件可節省3%

查看批量定價選項

小計(1 件)*

HK$237.50

Add to Basket
選擇或輸入數量
有庫存
  • 451 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 5HK$237.50-
6 - 24HK$228.103%
25 +HK$218.508%

* 參考價格

RS庫存編號:
688-3375
製造零件編號:
17X5JAEVAB
製造商:
Interroll
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Interroll

Product Type

Conveyor Roller

Roller Diameter

50mm

Roller Length

500mm

Tube Material

Zinc Plated

Load Capacity

1210N

Inside Frame Width

510mm

Spindle Thread Size

M5

Maximum Conveying Speed

2m/s

Overall Length

532mm

Standards/Approvals

RoHS confirms

Series

17X

COO (Country of Origin):
DE

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB


Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)

Low running noise due to the use of polyamide bearing housings and seals

Secured bearing seat

Integrated seal in front of the bearing to protect against course dirt and water splash

Rounded roller ends to allow easy lateral movement of loads

The roller for virtually all applications

11mm AF hexagonal spring-loaded shaft

Maximum conveyor speed: 2m/s

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。