Soler&Palau Aluminium Ducting, 160 mm Diameter

小計(1 件)*

HK$2,132.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,132.50

* 參考價格

RS庫存編號:
315-546
製造零件編號:
973920 - CBA 130
製造商:
Soler&Palau
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Soler&Palau

Product Type

Ducting

Diameter

160mm

Duct Material

Aluminium

Standards/Approvals

ISO 1940

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-20°C

豁免

COO (Country of Origin):
ES
The UNELVENT Single centrifugal fans are high-performance ventilation solutions designed for medium-pressure applications. These fans are ideal for transporting air or extracting hot gasses in industrial environments with a solid ground volute and a dynamically balanced radial blade turbine. The CBT-N series minimizes noise and vibration, ensuring efficient and reliable operation.

Suitable for medium pressure systems

IP44 for CSB and CST models

ATEX approved

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。