Moore & Wright MWT-3100 LCD Hardness Tester
- RS庫存編號:
- 330-894
- 製造零件編號:
- MWT-3100
- 製造商:
- Moore & Wright
小計(1 件)*
HK$10,479.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 8 件從 2026年12月10日 起裝運發貨
- 加上 4 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,479.70 |
* 參考價格
- RS庫存編號:
- 330-894
- 製造零件編號:
- MWT-3100
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Product Type | Hardness Tester | |
| Weight | 330g | |
| Display Type | LCD | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Product Type Hardness Tester | ||
Weight 330g | ||
Display Type LCD | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Leeb Hardness Tester features a full-format display with all hardness standards displayed simultaneously. It includes a Leeb hardness shock wave display for additional diagnostics and is compact and portable, making it suitable for harsh operating environments. The tester is anti-vibration, impact, and electromagnetic interference resistant. It uses a high-performance ARM processor and digital signal processing for fast and accurate readings. The power supply consists of 2 AA alkaline batteries.
Automatic shutdown and other power-saving functions
Supplied in case with sample for test and calibration
相关链接
- Moore & Wright MWT-2105 Thickness Gauge 101 → 1250 μm Accuracy LCD Backlight Display
- Moore & Wright MWT-2500 Thickness Gauge 1 mm - 300 mm 0.01 mm Resolution, LCD Backlight Display
- Moore & Wright MWT-2100 Thickness Gauge 101 → 1250 μm Accuracy LCD Backlight Display
- Moore & Wright for use with Surface Roughness Tester
- Moore & Wright LCD Height Gauge, max. measurement 300 mm
- Moore & Wright LCD Height Gauge, max. measurement 600 mm
- Moore & Wright LCD Height Gauge, max. measurement 150 mm
- Sauter HMM Digital Hardness Tester