Moore & Wright, 0.05 → 10 μm Measuring Range, for use with Surface Roughness Tester
- RS庫存編號:
- 330-888
- 製造零件編號:
- MWT-1100
- 製造商:
- Moore & Wright
小計(1 件)*
HK$12,435.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 35 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,435.40 |
* 參考價格
- RS庫存編號:
- 330-888
- 製造零件編號:
- MWT-1100
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Product Type | Surface Roughness Tester | |
| Range | 0.05 → 10 μm | |
| Power Source | 1.5 V Battery | |
| For Use With | Surface Roughness Tester | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Product Type Surface Roughness Tester | ||
Range 0.05 → 10 μm | ||
Power Source 1.5 V Battery | ||
For Use With Surface Roughness Tester | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Surface Roughness Tester features a bright LCD display for wide-angle viewing, with selectable measuring parameters, sample distance, and units. It has internal storage for up to 500 data points and supports wireless communication for data download and measurement control with the supplied dongle and software. It allows for the creation of Excel reports with statistical analysis of measurement data. The tester has an aluminum housing for high durability and protection from electromagnetic interference and is powered by a single AA battery.
Small and light weight for ease of use
Digital signal processing for high accuracy measurement
相关链接
- Moore & Wright MWT-3100 LCD Hardness Tester
- Moore & Wright MWT-2105 Thickness Gauge 101 → 1250 μm Accuracy LCD Backlight Display
- Moore & Wright MWT-2500 Thickness Gauge 1 mm - 300 mm 0.01 mm Resolution, LCD Backlight Display
- Moore & Wright MWT-2100 Thickness Gauge 101 → 1250 μm Accuracy LCD Backlight Display
- Moore & Wright 1966M75 External Micrometre
- Moore & Wright 1966M125 External Micrometre
- Moore & Wright 1966M150 External Micrometre
- Moore & Wright 1961M External Micrometre