RS PRO, Male DVI-D Single Link to Male DVI-D Cable, 2 m Black sheath Polyvinyl Chloride
- RS庫存編號:
- 186-3024
- 製造商:
- RS PRO
小計(1 件)*
HK$55.50
訂單超過 HK$250.00 免費送貨
有庫存
- 92 件準備從其他地點送貨
- 加上 90 件從 2026年11月19日 起發貨
- 加上 60 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$55.50 |
* 參考價格
- RS庫存編號:
- 186-3024
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | DVI-D Single Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A DVI-D Single Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO DVI-D to DVI-D Cable, Male to Male, 2 m
This RS PRO Dual-Link Digital Visual Interface-Digital (DVI-D) to DVI-D cable ensures a secure connection between your audiovisual equipment. It's made up of two male connectors that deliver crisp graphics from computer to monitor.
This is a single-link cable, so it supports resolutions of up to 1920 x 1080 pixels – the industry standard for full high-definition (FHD) displays. It's covered by an external polyvinyl chloride (PVC) jack that protects it from damage. As the cable is 2 m long, you can position your items further away from one another with ease.
This product is Restriction of Hazardous Substances (RoHS) compliant so contains only minimal amounts of any harmful materials. It's most commonly used for liquid crystal display (LCD) monitors with a DVI-D interface.
Features and Benefits
• DVI-D to DVI-D cable type
• Connector A is a male DVI-D type
• Connector B is a male DVI-D type
• Length of 2 m
• PVC outer sheath material
• Black sheath colour
• Strand size of 30 American Wire Gauge (AWG)
相关链接
- StarTech.com 1 m Black sheath Polyvinyl Chloride
- StarTech.com 3 m Black sheath Polyvinyl Chloride
- StarTech.com 5 m Black sheath Polyvinyl Chloride
- StarTech.com 2 m Black sheath Polyvinyl Chloride
- RS PRO 5 m Black sheath Polyvinyl Chloride
- RS PRO 1 m Black sheath Polyvinyl Chloride
- RS PRO 10 m Black sheath Polyvinyl Chloride
- RS PRO 3 m Black sheath Polyvinyl Chloride