RS PRO, Male DVI-D Dual Link to Female DVI-D Cable, 5 m Black sheath Polyvinyl Chloride

可享批量折扣

小計(1 件)*

HK$130.00

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
  • 加上 45 件從 2026年7月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$130.00
5 +HK$107.00

* 參考價格

RS庫存編號:
195-4276
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

DVI Cable

Connector Type A

DVI-D Dual Link

Connector Type B

DVI-D

Connector Gender A

Male

Connector Gender B

Female

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
CN

RS PRO 5m DVI-D Dual Link Extension Cable


Introducing the RS PRO DVI-D Dual Link Extension Cable, allowing you to extend the connection between your desktop workstation and DVI monitor, laptop or projector by up to 5 m. The DVI connectors are made from nickel and have gold-plated pins to offer optimum data transfer quality and prevent corrosion, while the cable flex is made from PVC for ultimate protection. This RS PRO extension cable has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring DVI connectivity.

Features and Benefits:


  • This range of RS PRO DVI cables are an ideal solution that is designed to provide a high-speed and high-quality digital video experience in a range of applications

  • Thanks to the PVC cable flex, the cable is highly durable, ensuring long-lasting, error-free performance while the Ferrite core eliminates EMI interference

  • In addition to this, the DVI connectors are made from nickel and have gold-plated pins, allowing optimum performance and corrosion-resistance

  • The device is easy to use and install with no additional software required

  • Applications:


    DVI cables and adapters are a versatile piece of equipment that can convert a variety of different connections into a DVI (Digital Visual Interface) signal. There are different types of DVI connectors, each with their own benefits, for example, DVI-D offer a dual-linking feature that has all the pins connected to achieve a higher resolution, compared to a single link. These types of cables are used for:

  • Fast Ethernet networks

  • Connect between computers, hubs, switches, print servers and patch panels

  • Connects workstation to a wall outlet

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接