RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 2 m Black sheath Polyvinyl Chloride
- RS庫存編號:
- 251-3265
- 製造商:
- RS PRO
小計(1 包,共 5 件)*
HK$395.80
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$79.16 | HK$395.80 |
* 參考價格
- RS庫存編號:
- 251-3265
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D Dual Link | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EN, REACH, RoHS, UKCA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type DVI Cable | ||
Connector Type A DVI-D Dual Link | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EN, REACH, RoHS, UKCA, CE | ||
- COO (Country of Origin):
- CN
The RS Pro 2 metre male to male DVI-D cable which has a black PVC jack and an outer diameter of 8.6mm. The connectors have a gold flash covering to prevent corrosion. DVI-D and DVI-I are also split into two types of cable, dual link and single link. Dual link has all the pins connected to achieve higher resolutions where as single link may have the physical pins present but some will not be connected inside the cable.
There are three different types of DVI cables which all share a common connector, DVI-A(analogue), DVI-D(digital) and DVI-I(integrated)
DVI-A only carries an analogue signal so this normally comes with a VGA connector on one end
DVI-D is a digital only co
相关链接
- StarTech.com 3 m Black sheath Polyvinyl Chloride
- StarTech.com 2 m Black sheath Polyvinyl Chloride
- StarTech.com 5 m Black sheath Polyvinyl Chloride
- StarTech.com 1 m Black sheath Polyvinyl Chloride
- StarTech.com 10 m Black sheath Polyvinyl Chloride
- RS PRO 5 m Black sheath Polyvinyl Chloride
- RS PRO 3 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride