NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter

小計(1 件)*

HK$54.50

Add to Basket
選擇或輸入數量
有庫存
  • 156 件準備從其他地點送貨
  • 加上 68 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$54.50

* 參考價格

RS庫存編號:
283-7538
Distrelec 貨號:
301-82-351
製造零件編號:
JF 10-150 M6
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Strap Material

Tin Plated Copper

Product Type

Earthing Strap

Standards/Approvals

RoHS

Maximum Wire CSA

10mm²

Minimum Diameter

6.5mm

Maximum Diameter

12mm

COO (Country of Origin):
CN
The earthing strap is a high-quality electrical equipment protection solution designed for enclosure doors, motors, machine structures, and control panels. Made of tin-plated copper, this product offers efficient performance and reliability for various applications.

Very flexible Class 6 conductor material for optimal conductivity

Flat shape conductor design for easy installation and use

Braided construction for added durability and strength

Pressed ferrule ends for mechanical reliability

Nominal cross section conductor of 10 mm² for optimal performance

Can handle temperature changes, shock, vibration, and moving components effectively

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。