NEMIQ Earthing Strap Copper Tin Plated Copper 6 mm² Diameter
- RS庫存編號:
- 283-7540
- Distrelec 貨號:
- 301-82-359
- 製造零件編號:
- JF 6-150 M6
- 製造商:
- NEMIQ
小計(1 件)*
HK$162.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1,622 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$162.50 |
* 參考價格
- RS庫存編號:
- 283-7540
- Distrelec 貨號:
- 301-82-359
- 製造零件編號:
- JF 6-150 M6
- 製造商:
- NEMIQ
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEMIQ | |
| Strap Material | Tin Plated Copper | |
| Product Type | Earthing Strap | |
| Body Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire CSA | 6mm² | |
| 選取全部 | ||
|---|---|---|
品牌 NEMIQ | ||
Strap Material Tin Plated Copper | ||
Product Type Earthing Strap | ||
Body Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Earthing Strap is ideal for economical and efficient protection of electrical equipment. Made of tin-plated copper, it offers flexibility and durability for various applications.
High-conductivity tin-plated copper material for reliable performance
Class 6 very flexible conductor suitable for different use cases
Braided flat shape for easy installation and handling
Pressed ferrule ends for mechanical strength and reliability
Nominal cross-section conductor of 6 mm² for optimal conductivity and efficiency
Can handle temperature changes, shock, vibration, and moving components
相关链接
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal