ROHM BR25H020F-5ACE2, 2 kB EEPROM 8-Pin SOP-8 SPI
- RS庫存編號:
- 264-348
- 製造零件編號:
- BR25H020F-5ACE2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省5%
查看批量定價選項小計(1 組,共 25 件)*
HK$88.50
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 最終 75 個,準備發貨
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 25 - 75 | HK$3.54 | HK$88.50 | - |
| 100 - 225 | HK$3.36 | HK$84.00 | 5% |
| 250 - 475 | HK$3.116 | HK$77.90 | 11% |
| 500 - 975 | HK$2.868 | HK$71.70 | 18% |
| 1000 + | HK$2.76 | HK$69.00 | 22% |
* 參考價格
- RS庫存編號:
- 264-348
- 製造零件編號:
- BR25H020F-5ACE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | SPI | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.71mm | |
| Width | 5mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 6.2mm | |
| Series | BR25H020xxx-5AC | |
| Data Retention | 50year | |
| Supply Current | 8mA | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type SPI | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.71mm | ||
Width 5mm | ||
Standards/Approvals AEC-Q100 | ||
Length 6.2mm | ||
Series BR25H020xxx-5AC | ||
Data Retention 50year | ||
Supply Current 8mA | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
相关链接
- ROHM BR25H160F-5ACE2, 16 kB EEPROM 8-Pin SOP-8 SPI
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H256F-5ACE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040F-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H020FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H320FJ-5ACE2, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI