ROHM BR24H08ANUX-5ACTR, 8 kB EEPROM 8-Pin VSON08AX2030 I2C
- RS庫存編號:
- 264-770
- 製造零件編號:
- BR24H08ANUX-5ACTR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 10 件)*
HK$53.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 100 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 10 - 90 | HK$5.39 | HK$53.90 |
| 100 - 240 | HK$5.13 | HK$51.30 |
| 250 - 490 | HK$4.75 | HK$47.50 |
| 500 - 990 | HK$4.37 | HK$43.70 |
| 1000 + | HK$4.21 | HK$42.10 |
* 參考價格
- RS庫存編號:
- 264-770
- 製造零件編號:
- BR24H08ANUX-5ACTR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | I2C | |
| Package Type | VSON08AX2030 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Width | 5mm | |
| Series | BR24H08xxx-5AC | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.71mm | |
| Data Retention | 100year | |
| Supply Current | 1.7mA | |
| Number of Words | 1024 | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type I2C | ||
Package Type VSON08AX2030 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Width 5mm | ||
Series BR24H08xxx-5AC | ||
Standards/Approvals AEC-Q100 | ||
Height 1.71mm | ||
Data Retention 100year | ||
Supply Current 1.7mA | ||
Number of Words 1024 | ||
Automotive Standard AEC-Q100 | ||
The ROHM EEPROM for automotive applications features an I²C bus with a high-speed write cycle and high endurance. It operates at temperatures up to 125°C and is AEC-Q100 qualified grade 1. All controls are accessible through two ports: serial clock SCL and serial data SDA. It supports a wide operating voltage range from 1.7V to 5.5V and enables 1 MHz operation. The page write mode allows 16-byte data storage with a bit format of 1K x 8-bit.
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built into SCL or SDA Pin
Initial Delivery State FFh
相关链接
- ROHM BR24H04ANUX-5ACTR, 16 kB EEPROM 8-Pin VSON08AX2030 I2C
- ROHM BR25H256NUX-5ACTR, 256 kB EEPROM 8-Pin VSON08AX2030 SPI
- ROHM BR25H16ANUX-5ACTR, 16 kB EEPROM 8-Pin VSON08AX2030 SPI
- ROHM BR25H256FVM-5ACTR, 256 kB EEPROM 8-Pin MSOP-8 I2C
- ROHM BR24H04FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 I2C
- ROHM BR24H01ANUX-5ACTR, 1 kB EEPROM 8-Pin VSON I2C
- ROHM BR24H16FVM-5ACTR, 16 kB Serial EEPROM 8-Pin MSOP-8 I2C
- ROHM BR24H16ANUX-5ACTR, 16 kB Serial EEPROM 8-Pin VSON I2C